Manufacturer:
onsemi
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Collector Emitter Voltage Max | 250 |
|
DC Current Gain hFE Min | 400 |
|
Transistor Polarity | PNP |
|
Continuous Collector Current | 15 |
|
Transistor Case Style | TO-247 |
|
No. of Pins | 3 |
|
Transistor Mounting | Through Hole |
|
Power Dissipation | 150 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541290080 |
HTSN: | 8541290095 |