MG2040MUTAG by onsemi null | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

MG2040MUTAG

ESD Protection Device, 10 V, UDFN-EP, 18 Pins, 5 V, 0.42 pF

MG2040MUTAG in null by onsemi
onsemi
Manufacturer: onsemi
Avnet Manufacturer Part #: MG2040MUTAG
RoHS 10 Compliant

The MG2040 transient voltage suppressor is designed specifically to protect HDMI and Display Port with full functionality ESD protection and back drive current protection for V line. Ultra-low capacitance and low ESD clamping voltage make this device an ideal solution for protecting voltage sensitive high speed data lines. The flow-through style package allows for easy PCB layout and matched trace lengths necessary to maintain consistent impedance for the high speed TMDS lines.

Key Features

  • Full Function HDMI/Display Port Solution
  • Single Connect, Flow through Routing for TMDS Lines
  • Low Capacitance (0.35pF Typical, I/O to GND)
  • Protection for the following IEC Standards: IEC 61000-4-2 Level 4(±8 kV Contact)
  • UL Flammability Rating of 94 V-0
  • Pb-Free Device

Technical Attributes

Find Similar Parts
Description Value
No. of Pins 18
Operating Temperature Max 125 °C
Operating Temperature Min -55 °C
Capacitance 0.42 pF
Direction Unidirectional
Mounting Surface Mount

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)