Manufacturer:
onsemi
Product Category:
Analog Switches & Multiplexers,
Analog Switches, Multiplexers & Demultiplexers
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 85 |
|
Switch Configuration | SPST |
|
IC Case / Package | SOIC N |
|
IC Mounting | Surface Mount |
|
No. of Pins | 14 |
|
Supply Voltage Range | 2V to 6V |
|
Maximum Propagation Delay Bus to Bus | 1@4.5V|1@5.5V|3@3V|4@2V ns |
|
Mux / Demux Configuration | 2:1, 1:2 |
|
IC Function | Analog Switch, Analog Multiplexer/Demultiplexer |
|
No. of Channels | 4 |
|
Maximum On Resistance Range | 35 to 45 Ohm |
|
Maximum Power Dissipation | 500 mW |
|
On Resistance Max | 40 |
|
Polarity | Non-Inverting |
|
Product Range | MC74LVX4066 Series |
|
Power Supply Type | Single Supply |
|
Propagation Delay Test Condition | 50 pF |
|
Number of Channels per Chip | 4 |
|
Output Signal Type | Single-Ended |
|
Operating Temperature Min | -55 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |