MC74LCX06DR2G by onsemi Gates & Inverters | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

MC74LCX06DR2G

Buffer, Inverting, Hex, 1 Input, 14 Pins, NSOIC, 74LCX06

MC74LCX06DR2G in Gates & Inverters by onsemi
onsemi
Manufacturer: onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74LCX06DR2G
RoHS 10 Compliant

The MC74LCX06 is a high performance hex inverter operating from a 2.3 to 3.6 V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers. This device has open drain outputs which provide the ability to set output levels, or do active-HIGH AND or active-LOW OR functions.

Key Features

  • Designed for 2.3 to 3.6 V VCC Operation
  • 5 V Tolerant Inputs/Outputs
  • LVTTL Compatible
  • LVCMOS Compatible
  • 24 mA Output Sink Capability
  • Near Zero Static Supply Current (10mA) Substantially Reduces System Power Requirements
  • Latchup Performance Exceeds 500mA
  • Wired-OR, Wired-AND
  • Output Level Can Be Set Externally Without Affecting Speed of Device
  • Functionally Compatible with LCX05
  • ESD Performance: Human Body Model >1500 V; Machine Model >200 V
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts
Description Value
No. of Pins 14
Logic Function Buffer, Inverting
No. of Inputs 1
Propagation Delay 4.1 ns
IC Output Type Inverting
Output Current 24 mA
No. of Elements Hex
Product Range 74LCX06 Series
Logic IC Family 74LCX
No. of Channels 6
Operating Temperature Max 85 °C
Supply Voltage Min 2 V
Operating Temperature Min -40 °C
IC Case / Package NSOIC
Supply Voltage Max 3.6 V

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8542390000
HTSN: 8542390001
CLEAR ALL Compare (0/10)