MC74HC132ADG by onsemi Gates & Inverters | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

MC74HC132ADG

NAND Gate, Quad, 2 Input, 14 Pins, NSOIC, MC74HC132A

MC74HC132ADG in Gates & Inverters by onsemi
onsemi
Manufacturer: onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74HC132ADG
RoHS 10 Compliant

High-Performance Silicon-Gate CMOSThe MC74HC132A is identical in pinout to the LS132. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.The HC132A can be used to enhance noise immunity or to square up slowly changing waveforms.

Key Features

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 mA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity: 72 FETs or 18 Equivalent Gates
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts
Description Value
IC Case / Package NSOIC
Operating Temperature Min -55 °C
Operating Temperature Max 125 °C
No. of Elements Quad
Logic IC Family 74HC
Product Range MC74HC132A Series
No. of Inputs 2
Logic Function NAND Gate
Output Current 5.2 mA
Core Part Number MC74HC132A
Supply Voltage Min 2 V
Supply Voltage Max 6 V
Maximum Operating Supply Voltage 6 V
Minimum Operating Supply Voltage 2 V
No. of Pins 14

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)