Manufacturer:
onsemi
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
IC Case / Package | SOIC |
|
Supply Voltage Min | 4.5 V |
|
Supply Voltage Max | 5.5 V |
|
Operating Temperature Min | -40 °C |
|
No. of Pins | 16 |
|
No. of Elements | One |
|
Propagation Delay | 10.5 ns |
|
Logic Family / Base Number | 74ACT161 |
|
Clock Frequency | 125 MHz |
|
Counter Type | Presettable Binary, Synchronous |
|
Count Maximum | 15 |
|
Logic IC Base Number | 74161 |
|
Logic IC Family | 74ACT |
|
Operating Temperature Max | 85 °C |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542390000 |
HTSN: | 8542390001 |