Manufacturer:
onsemi
Product Category:
Logic ICs,
Translators / Level Shifters
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Min | -40 °C |
|
Supply Voltage Max | 3.6 V |
|
IC Case / Package | TSSOP |
|
No. of Pins | 8 |
|
Logic IC Family | ECL |
|
Logic Type | Translator |
|
No. of Inputs | 2 |
|
Propagation Delay | 2 ns |
|
Output Current | 24 mA |
|
Operating Temperature Max | 85 °C |
|
Supply Voltage Min | 3 V |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
ON-PB21344X PCN | EOL-Documentation | 20160109 | |
ON-PB21344X PCN | Other-Documents | 20160109 |