MBRS540T3G by onsemi Schottky Rectifiers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

MBRS540T3G

Schottky Rectifier, 40 V, 5 A, Single, DO-214AB (SMC), 2 Pins, 500 mV

MBRS540T3G in Schottky Rectifiers by onsemi
onsemi
Manufacturer: onsemi
Avnet Manufacturer Part #: MBRS540T3G
RoHS 10 Exempt

This Schottky Rectifier employs the Schottky Barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. The Schottky Rectifier is ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system.

Key Features

  • Compact Surface Mountable Package with J-Bend leads
  • Rectangular Package for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • Excellent Ability to Withstand Reverse Avalanche Energy Transients
  • Guardring for Stress Protection
  • Cathode Lead Indicated by polarity Notch
  • ESD Ratings, Machine Model = C, Human Body Model = 3B
  • Device Meets MSL 1 Requirements
  • Pb-Free Package is Available
  • AEC-Q101 Qualified and PPAP Capable
  • NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

Technical Attributes

Find Similar Parts
Description Value
Forward Voltage Max 500 mV
Average Forward Current 5 A
Forward Surge Current 190 A
Product Range MBRS540 Series
MSL Level MSL 1 - Unlimited
Operating Temperature Max 150 °C
Diode Mounting Surface Mount
Diode Configuration Single
Repetitive Peak Reverse Voltage 40 V
No. of Pins 2
Diode Case Style DO-214AB (SMC)

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)