Manufacturer:
onsemi
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Delay Time | 460 ms |
|
IC Case / Package | SC-70 |
|
IC Mounting | Surface Mount |
|
No. of Pins | 3 |
|
No. of Monitored Voltages | 1 |
|
Product Range | MAX809 Series |
|
Reset Output Type | Active-Low, Push-Pull, Push-P |
|
Supply Voltage Max | 5.5 V |
|
Operating Temperature Min | -40 °C |
|
Operating Temperature Max | 105 °C |
|
Supply Voltage Min | 1.2 V |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
ON-PB21344X PCN | EOL-Documentation | 20160109 | |
ON-PB21344X PCN | Other-Documents | 20160109 |