Manufacturer:
onsemi
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Polarity | Positive Output |
|
Output Type | Fixed |
|
IC Case / Package | TO-92 |
|
Operating Temperature Max | 125 °C |
|
IC Mounting | Through Hole |
|
No. of Pins | 3 |
|
Input Voltage Min | 4 V |
|
No. of Outputs | 1 |
|
Input Voltage Max | 30 V |
|
SVHC | No SVHC (23-Jan-2024) |
|
Product Range | 3V 100mA LDO Voltage Regulators |
|
Operating Temperature Min | -40 °C |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542390000 |
HTSN: | 8542390001 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
Assembly and Test Transfer from AUK Dalian, China to JCET CHUZHOU, China for TO92 Products, Case Outline 29-11 Change for TO92 Products. | PCN-Documentation | 20200925 |