Manufacturer:
onsemi
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Input Current | 50 mA |
|
Lead Finish | Matte Tin |
|
Maximum Current Transfer Ratio @ Current | 600@5mA % |
|
Pin Count | 4 |
|
Operating Temperature | -55 to 100 °C |
|
Product Dimensions | 2.69 x 4.4 x 2.19 mm |
|
Supplier Package | Mini-Flat |
|
Maximum Rise Time | 9 us |
|
Output Type | DC |
|
Mounting | Surface Mount |
|
Maximum Power Dissipation | 150 mW |
|
Maximum Fall Time | 9 us |
|
Minimum Isolation Voltage | 2500 Vrms |
|
Input Type | DC |
|
Number of Channels per Chip | 1 |
|
Maximum Collector Emitter Voltage | 80 V |
|
Maximum Collector Current | 50 mA |
|
MSL Level | MSL 1 - Unlimited |
|
Channel Type | N |
|
Max Processing Temp | 230 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541408000 |
HTSN: | 8541408000 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
HMHA2801 4LD,MFP(MINI FLAT PACKAGE),HALF-PITCH,WHITE COPLANAR | Part-Block-Diagram | 20010522 |