FUSB302B11MPX by onsemi USB Interfaces | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

FUSB302B11MPX

USB Controller, Programmable, USB Type-C, DRP, 2.7 V to 5.5 V, -40 to 125 °C, WQFN-14

FUSB302B11MPX in USB Interfaces by onsemi
onsemi
Manufacturer: onsemi
Avnet Manufacturer Part #: FUSB302B11MPX
RoHS 10 Compliant

The FUSB302B targets system designers looking to implement a DRP/SRC/SNK USB Type-C connector with low amount of programmability.

The FUSB302B enables the USB Type-C detection including attach, and orientation. The FUSB302B integrates the physical layer of the USB BMC power delivery protocol to allow up to 100 W of power and role swap. The BMC PD block enables full support for alternative interfaces of the Type-C specification.

Key Features

  • Dual-Role Functionality with Autonomous DRP Toggle
  • Ability to connect as either a host or a device based on what has been attached.
  • Software configurable either as a dedicated host, dedicated device, or dual role.
    • Dedicated devices can operate both on a Type-C receptacle or a Type-C plug with a fixed CC and VCONN channel.
  • Full Type-C 1.2 Support. Integrates the following functionality of the CC pin
    • Attach/Detach Detection as Host
    • Current Capability Indication as Host
    • Current Capability Detection as Device
  • Audio Adapter Accessory Mode
  • Integrates CCx to VCONN switch with over-current limiting for powering USB3.1 Full Featured cables.
  • USB Power Delivery (PD) 2.0, Version 1.1 Support
  • Dead Battery Support (SNK Mode Support when No Power Applied)
  • Low Power Operation: ICC = 25 µA (Typical)

Technical Attributes

Find Similar Parts
Description Value
No. of Pins 14
Data Rate 5
Operating Temperature Max 85 °C
Supply Voltage Min 2.7
Supply Voltage Max 5.5
IC Case / Package MLP
Operating Temperature Min -40 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8542310000
HTSN: 8542310001
CLEAR ALL Compare (0/10)