Manufacturer:
onsemi
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 175 |
|
Rds(on) Test Voltage | 10 |
|
Channel Type | P |
|
Transistor Mounting | Through Hole |
|
No. of Pins | 3 |
|
Drain Source Voltage Vds | 60 |
|
Power Dissipation | 160 |
|
Continuous Drain Current Id | 47 |
|
Drain Source On State Resistance | 26 |
|
Transistor Case Style | TO-220 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541290080 |
HTSN: | 8541290095 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
FQP47P06 TO220,MOLDED,3LD,JEDEC VARIATION AB | Part-Block-Diagram | 20001006 |