FOD8342T by onsemi MOSFET & IGBT PhotoCouplers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

FOD8342T

High Speed Gate Drive Optocoupler 3A Output Current 6-Pin SOP Tube

FOD8342T in MOSFET & IGBT PhotoCouplers by onsemi
onsemi
Manufacturer: onsemi
Avnet Manufacturer Part #: FOD8342T
RoHS 10 Compliant

The FOD8342 series is a 3.0 A output current gate drive optocoupler, capable of driving medium-power IGBT/MOSFETs. It is ideally suited for fast-switching driving of power IGBT and MOSFET used in motor-control inverter applications, and high-performance power systems.

The FOD8342 series utilizes stretched body package to achieve 8 mm creepage and clearance distances (FOD8342T), and optimized IC design to achieve reliably high-insulation voltage and high-noise immunity.

The FOD8342 series consists of an Aluminum Gallium Arsenide (AIGaAas) Light-Emitting Diode (LED) optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage. The device is housed in a stretched body, 6-pin, small outline plastic package.

Key Features

  • FOD8342 – 8 mm creepage and clearance distance, and 0.4 mm insulation distance to achieve reliable and high-voltage insulation
  • 3.0 A peak output current driving capability for medium- power IGBT/MOSFET
    • Use of P-Channel MOSFETs at output stage enables output voltage swing close to supply rail
  • 20 kV/µs minimum common mode rejection
  • Wide supply voltage range: 10 V to 30 V
  • Fast switching speed over full operating temperature range
    • 210 ns maximum propagation delay
    • 65 ns maximum pulse width distortion
  • Under-voltage lockout (UVLO) with hysteresis
  • Extended industrial temperature range: -40°C to 100°C
  • Safety and regulatory approvals:
    • UL1577, 5000 VRMS for 1 minute
    • DIN EN/IEC60747-5-5, 1, 140V peak working insulation voltage

Technical Attributes

Find Similar Parts
Description Value
MSL Level MSL 1 - Unlimited

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541408000
HTSN: 8541408000
CLEAR ALL Compare (0/10)