Manufacturer:
onsemi
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Input Voltage Max | 25 V |
|
IC Case / Package | NSOIC |
|
Switching Frequency Typ | 60 kHz |
|
Input Voltage Min | 7.5 V |
|
Output Voltage Max | 8 V |
|
Operating Temperature Max | 150 °C |
|
IC Mounting | Surface Mount |
|
No. of Pins | 16 |
|
Topology | Flyback |
|
LED Driver Type | Isolated |
|
Operating Temperature Min | -40 °C |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542390000 |
HTSN: | 8542310001 |