FDP075N15A-F102 by onsemi Single MOSFETs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

FDP075N15A-F102

Trans MOSFET N-CH 150V 130A 3-Pin(3+Tab) TO-220 Rail

FDP075N15A-F102 in Single MOSFETs by onsemi
onsemi
Manufacturer: onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDP075N15A-F102
RoHS 10 Exempt

This N-Channel MOSFET is produced using Fairchild Semiconductor’s advanced PowerTrench process that has been tailored to minimize the on-state resistance while maintaining superior switching performance.

Key Features

  • RDS(ON) = 6.25 Ω (Typ.) @ VGS = 10 V, ID = 100 A
  • Fast switching
  • Low gate charge
  • High performance trench technology for extremely low RDS(ON)
  • High power and current handling capability
  • RoHS compliant

Technical Attributes

Find Similar Parts
Description Value
Rds(on) Test Voltage 10
Operating Temperature Max 175
Drain Source On State Resistance 7.5
Power Dissipation 333
Transistor Case Style TO-220
Transistor Mounting Through Hole
Drain Source Voltage Vds 150
No. of Pins 3
Channel Type N
Continuous Drain Current Id 130

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541290080
HTSN: 8541290095

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
FDP075N15A_F102 TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB (F102) Part-Block-Diagram 20110425
CLEAR ALL Compare (0/10)