Manufacturer:
onsemi
Product Category:
Power Management,
Power Load Distribution Switches
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
IC Case / Package | TSOT-23 |
|
No. of Pins | 6 |
|
Current Limit | 2.8 A |
|
Operating Temperature Min | -55 °C |
|
On State Resistance | 105 mOhm |
|
No. of Channels | 1 |
|
Input Voltage | 8 V |
|
No. of Outputs | 1 |
|
Operating Temperature Max | 150 °C |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541290080 |
HTSN: | 8541290095 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
Capacity Expansion of Assembly and Test operations of ON Semiconductor Cebu for SSOT6 package to ON Semiconductor Seremban, Malaysia. | PCN-Documentation | 20200814 | |
Capacity Expansion of Assembly and Test operations of ON Semiconductor Cebu for SSOT6 package to ON Semiconductor Seremban, Malaysia. | PCN-Documentation | 20200506 | |
FDC6329L 6LD, SUPERSOT6, JEDEC MO-193, 1.6MM WIDE | Part-Block-Diagram | 19990523 | |
FAI-P5CAAA PCN | EOL-Documentation | 20160109 |