FDA69N25 by onsemi Single MOSFETs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

FDA69N25

Trans MOSFET N-CH 250V 69A 3-Pin(3+Tab) TO-3P(N) Rail

FDA69N25 in Single MOSFETs by onsemi
onsemi
Manufacturer: onsemi
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: FDA69N25
RoHS 10 Exempt

The UniFET MOSFET is high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Key Features

  • RDS(on) = 34 mΩ (Max.) @ VGS = 10, ID = 34.5 A
  • Low Gate Charge (Typ. 77 nC)
  • Low Crss (Typ. 84 pF)
  • 480W Power Dissipation

Technical Attributes

Find Similar Parts
Description Value
Transistor Case Style TO-3PN
No. of Pins 3
Drain Source On State Resistance 41
Operating Temperature Max 150
Rds(on) Test Voltage 10
Channel Type N
Continuous Drain Current Id 69
Drain Source Voltage Vds 250
Transistor Mounting Through Hole
Power Dissipation 480

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541290080
HTSN: 8541290095

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
FDA69N25 3LD, TO3PN, PLASTIC, EIAJ SC-65, ISOLATED Part-Block-Diagram 20060504
CLEAR ALL Compare (0/10)