Manufacturer:
onsemi
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
No. of Channels | 2 |
|
No. of Pins | 10 |
|
Operating Temperature Max | 125 °C |
|
IC Case / Package | WDFN |
|
Driver Configuration | High Side, Low Side, Low Sid |
|
Output Delay | 28 ns |
|
Input Type | PWM, TTL, TTL |
|
Supply Voltage Max | 16 V |
|
IC Mounting | Surface Mount |
|
Supply Voltage Min | 7.5 V |
|
Source Current | 6 A |
|
Power Switch Type | MOSFET |
|
Input Delay | 30 ns |
|
Operating Temperature Min | -40 °C |
|
Sink Current | 3 A |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542310000 |
HTSN: | 8542310001 |