Manufacturer:
onsemi
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Source Current | 350 mA |
|
Supply Voltage Min | 15 V |
|
Input Delay | 580 ns |
|
Output Delay | 180 ns |
|
IC Mounting | Surface Mount |
|
No. of Pins | 8 |
|
IC Case / Package | SOIC |
|
Operating Temperature Max | 125 °C |
|
Operating Temperature Min | -40 °C |
|
No. of Channels | 2 |
|
Input Type | PWM |
|
Driver Configuration | Half Bridge |
|
Supply Voltage Max | 20 V |
|
Power Switch Type | IGBT, MOSFET, Mosfet |
|
Sink Current | 650 mA |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542310000 |
HTSN: | 8542310001 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
FAN73832MX 8LD, SOIC,JEDEC MS-012, NFME & PSTS | Part-Block-Diagram | 20060928 | |
FAI-P64CAAB PCN | EOL-Documentation | 20160109 | |
FAI-P64CAAB PCN | Other-Documents | 20160109 | |
FAI-P64DAAB PCN | Other-Documents | 20160109 |