Manufacturer:
onsemi
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Sink Current | 180 mA |
|
Operating Temperature Max | 125 °C |
|
IC Case / Package | SOIC |
|
Input Type | Non-Inverting, TTL, TTL |
|
IC Mounting | Surface Mount |
|
No. of Pins | 8 |
|
Gate Driver Type | Isolated |
|
Operating Temperature Min | -40 °C |
|
No. of Channels | 2 |
|
Driver Configuration | Half Bridge |
|
Supply Voltage Min | 10 V |
|
Supply Voltage Max | 20 V |
|
Power Switch Type | IGBT, MOSFET, Mosfet |
|
Output Delay | 130 ns |
|
Source Current | 90 mA |
|
Input Delay | 135 ns |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542390000 |
HTSN: | 8542390001 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
FAN7380MX 8LD, SOIC,JEDEC MS-012, NFME & PSTS | Part-Block-Diagram | 20050217 | |
FAI-P64CAAB PCN | EOL-Documentation | 20160109 | |
FAI-P64CAAB PCN | Other-Documents | 20160109 | |
FAI-P64DAAB PCN | Other-Documents | 20160109 |