FAN7191MX-F085 by onsemi Gate Drivers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

FAN7191MX-F085

MOSFET Driver, High Side and Low Side, 10V to 22V Supply, 4.5A Out, 140ns Delay, SOP-8

FAN7191MX-F085 in Gate Drivers by onsemi
onsemi
Manufacturer: onsemi
Avnet Manufacturer Part #: FAN7191MX-F085
RoHS 10 Compliant

FAN7191MX-F085 is a 4.5A, monolithic high and low side automotive gate driver IC which can drive high speed MOSFETs and IGBTs that operate up to +600V. It has a buffered output stage with all NMOS transistors designed for high pulse driving capability and minimum cross-conduction. Typical applications include electric and hybrid electric vehicles, 48V mild hybrid vehicles, automotive high voltage DC-DC converters, motor control (fans, pumps, compressors), advanced fuel injection systems, starter/alternator, electric power steering and MOSFET and IGBT driver applications.

Key Features

  • Floating channel for bootstrap operation to +600V
  • 4.5A sourcing and 4.5A sinking current driving capability
  • Common-mode dV/dt noise cancelling circuit
  • Built-in under-voltage lockout for both channels
  • Matched propagation delay for both channels
  • 3.3V and 5V input logic compatible and output in-phase with input
  • Automotive applications, AEC qualified and PPAP capable
  • Supply voltage range from 10V to 22V
  • Operating temperature range from -40 to 125°C
  • 8 lead SOIC package

Technical Attributes

Find Similar Parts
Description Value
No. of Channels 2
Qualification AEC-Q100
No. of Pins 8
IC Mounting Surface Mount
IC Case / Package SOIC
Operating Temperature Max 125 °C
Driver Configuration High Side, Low Side, Low Sid
Supply Voltage Max 22 V
Gate Driver Type Isolated
Power Switch Type IGBT, MOSFET, Mosfet
Supply Voltage Min 10 V
Operating Temperature Min -40 °C
Source Current 4.5 A
Input Delay 140 ns
Sink Current 4.5 A
Output Delay 140 ns
Input Type Non-Inverting

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8542390000
HTSN: 8542310001
CLEAR ALL Compare (0/10)