Manufacturer:
onsemi
Product Category:
Power Supplies,
Other Power Supplies
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Supplier Package | PDIP |
|
Type | PFC/PWM Controller Combination |
|
Lead Finish | Matte Tin |
|
Mounting | Through Hole |
|
Category | PFC/PWM Controller Combination |
|
Pin Count | 16 |
|
Product Dimensions | 19.68 x 6.6 x 3.42 mm |
|
Operating Temperature | -40 to 105 °C |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8542310000 |
HTSN: | 8542310001 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
FAN4800AUN 16LD, MDIP, JEDEC MS-001, .300" WIDE | Part-Block-Diagram | 20111006 |