FAN3224TUMX-F085 by onsemi Gate Drivers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

FAN3224TUMX-F085

High Speed Dual MOSFET Gate Driver N-Channel Lo Side 4 A 18.3 V 8-Pin SOIC T/R

FAN3224TUMX-F085 in Gate Drivers by onsemi
onsemi
Manufacturer: onsemi
Avnet Manufacturer Part #: FAN3224TUMX-F085
RoHS 10 Compliant

High Speed Dual MOSFET Gate Driver N-Channel Lo Side 4 A 18.3 V 8-Pin SOIC T/R

Technical Attributes

Find Similar Parts
Description Value
Driver Configuration Low Side
No. of Pins 8
IC Mounting Surface Mount
IC Case / Package SOIC
Qualification AEC-Q100
Operating Temperature Max 125 °C
Sink Current 4.3 A
Source Current 2.8 A
Supply Voltage Min 9.5 V
Input Type Non-Inverting, TTL, TTL
Input Delay 16 ns
No. of Channels 2
Supply Voltage Max 18 V
Product Range FAN3224 Series
Power Switch Type MOSFET
Operating Temperature Min -40 °C
Output Delay 16 ns

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8542390000
HTSN: 8542390001
CLEAR ALL Compare (0/10)