CAV4201TD-GT3 by onsemi DC / DC LED Drivers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

CAV4201TD-GT3

LED DRVR 9V/12V/15V/18V/24V 5-Pin TSOT-23 T/R

CAV4201TD-GT3 in DC / DC LED Drivers by onsemi
onsemi
Manufacturer: onsemi
Avnet Manufacturer Part #: CAV4201TD-GT3
RoHS 10 Compliant
NCNR
Obsolete

The CAV4201 is a high efficiency step-down converter optimized to drive high current LEDs. A patented switching control algorithm allows highly efficient and accurate LED current regulation. A single RSET resistor sets the full scale LED string current up to 350 mA from supplies as high as 36 V. The switching architecture of the CAV4201 results in extremely low internal power dissipation allowing the device to be housed in a tiny package without the need for dedicated heat sinking. The device is compatible with switching frequencies of up to 1 MHz, making it ideal for applications requiring small footprint and low value external inductors. Analog dimming and LED shutdown control is provided via a single input pin, CTRL. Additional features include overload current protection and thermal shutdown.

Key Features

  • Power Efficiency up to 94%
  • LED Drive Current up to 350 mA
  • Compatible with 12 V and 24 V Standard Systems
  • Handles Transients up to 40 V
  • Single Pin Control and Dimming Function
  • Drives LED Strings of up to 32 V
  • Open and Short LED Protection
  • Parallel Configuration for Higher Output Current
  • CAV Prefix for Automotive and Other Applications requiring Site and Change Control

Technical Attributes

Find Similar Parts
Description Value
IC Mounting Surface Mount
No. of Pins 5
IC Case / Package TSOT-23
Qualification AEC-Q100
Operating Temperature Max 125 °C
Operating Temperature Min -40 °C
Switching Frequency Typ 1 MHz
Output Voltage Max 36 V
No. of Outputs 1
Topology Buck (Step Down)
Input Voltage Max 36 V
Input Voltage Min 6.5 V
Output Current Max 350 mA
Output Current 350 mA

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8542390000
HTSN: 8542390001
CLEAR ALL Compare (0/10)