CAV24C128YE-GT3 by onsemi EEPROMs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

CAV24C128YE-GT3

EEPROM Serial-I2C 128KB 16K x 8 8-Pin TSSOP T/R

CAV24C128YE-GT3 in EEPROMs by onsemi
onsemi
Manufacturer: onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAV24C128YE-GT3
RoHS 10 Compliant

The CAV24C128 is a 128-Kb Serial CMOS EEPROM, internally organized as 16,384 words of 8 bits each.It features a 64-byte page write buffer and supports both the Standard (100 kHz), Fast (400 kHz) and Fast-Plus (1 MHz) IC protocol.Write operations can be inhibited by taking the WP pin High (this protects the entire memory). On-Chip ECC (Error Correction Code) makes the device suitable for high reliability applications.

Key Features

  • Automotive Temperature Grade 1 (-40°C to +125°C)
  • 2.5 V to 5.5 V Supply Voltage Range
  • This Device is Pb-Free, Halogen Free/BFR Free and RoHS Compliant
  • Supports Standard, Fast and Fast-Plus I2C Protocol
  • 64-Byte Page Write Buffer
  • Hardware Write Protection for Entire Memory
  • Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs (SCL and SDA)
  • Low Power CMOS Technology
  • 1,000,000 Program/Erase Cycles
  • 100 Year Data Retention
  • 8-lead SOIC and TSSOP Packages

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 125 °C
IC Mounting Surface Mount
Supply Voltage Max 5.5 V
IC Case / Package TSSOP
Supply Voltage Min 2.5 V
Operating Temperature Min -40 °C
Memory Configuration 16K x 8
Interfaces I2C
No. of Pins 8

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8542320050
HTSN: 8542320051
CLEAR ALL Compare (0/10)