CAT4139TD-GT3 by onsemi DC / DC LED Drivers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

CAT4139TD-GT3

LED DRVR 27Segment 5-Pin TSOT-23 T/R

CAT4139TD-GT3 in DC / DC LED Drivers by onsemi
onsemi
Manufacturer: onsemi
Avnet Manufacturer Part #: CAT4139TD-GT3
RoHS 10 Compliant
NCNR

The CAT4139TD-GT3 is a DC/DC Step-up Converter that delivers an accurate constant current ideal for driving LEDs. Operation at a fixed switching frequency of 1MHz allows the device to be used with small value external ceramic capacitors and inductor. LEDs connected in series are driven with a regulated current set by the external resistor R1. The CAT4139 is ideal for driving parallel strings of up to five white LEDs in series or up to 22V. LED dimming can be done by using a DC voltage, a logic signal or a pulse width modulation (PWM) signal. The shutdown input pin allows the device to be placed in power-down mode with 'zero' quiescent current. In addition to thermal protection and overload current limiting, the device also enters a very low power operating mode during 'Open LED' fault conditions.

Key Features

  • 750mA Switch current limit
  • Up to 87% efficiency
  • Soft start "in-rush" current limiting
  • Shutdown current less than 1µA
  • Open LED overvoltage protection
  • Thermal overload protection

Technical Attributes

Find Similar Parts
Description Value
IC Mounting Surface Mount
Input Voltage Max 5.5 V
LED Driver Type Isolated
Operating Temperature Max 85 °C
Operating Temperature Min -40 °C
Output Current 180 mA
IC Case / Package TSOT-23
No. of Pins 5
Input Voltage 2.8V to 5.5V
Output Current Max 750 mA
Input Voltage Min 2.8 V
Output Voltage Max 22 V
Topology Boost (Step Up)
No. of Outputs 1
Switching Frequency Typ 1 MHz

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)