Manufacturer:
onsemi
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Forward Voltage Max | 1.25 V |
|
Diode Case Style | SOD-323 |
|
Diode Configuration | Single |
|
Operating Temperature Max | 150 °C |
|
No. of Pins | 2 |
|
Average Forward Current | 200 mA |
|
Repetitive Peak Reverse Voltage | 200 V |
|
Forward Surge Current | 5 mA |
|
Product Range | BAS20H Series |
|
Reverse Recovery Time | 50 ns |
|
Diode Mounting | Surface Mount |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |