Manufacturer:
onsemi
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Product Range | AR0330CM Series |
|
Supply Voltage Min | 2.7 |
|
Operating Temperature Max | 70 °C |
|
Operating Temperature Min | -30 °C |
|
Supply Voltage Max | 2.9 |
|
No. of Pins | 64 |
|
Color Sensing | Color |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
AR0330CM Datasheet Update | Errata-Sheets | 20200213 |