Manufacturer:
onsemi
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 85 °C |
|
Supply Voltage Max | 3.1 |
|
No. of Pins | 80 |
|
Supply Voltage Min | 2.5 |
|
Product Range | AR0230CS Series |
|
Color Sensing | Color |
|
Operating Temperature Min | -30 °C |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |