Manufacturer:
onsemi
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Supply Voltage Min | 2.5 |
|
Operating Temperature Min | -30 °C |
|
Operating Temperature Max | 70 °C |
|
No. of Pins | 63 |
|
Product Range | AR0135CS Series |
|
Supply Voltage Max | 3.1 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541406050 |
HTSN: | 8541406050 |