PDP SEO Portlet

ADP3110AKRZ-RL

Dual Bootstrapped, 12 V MOSFET Driver

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: ADP3110AKRZ-RL
Secondary Manufacturer Part#: ADP3110AKRZ-RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ADP3110A is a dual, high voltage MOSFET driver optimized for driving two N-channel MOSFETs, the two switches in a nonisolated synchronous buck power converter.Each driver is capable of driving a 3000 pF load with a 25 ns propagation delay and a 30 ns transition time. One of the drivers can be bootstrapped and is designed to handle the high voltage slew rate associated with floating high-side gate drivers.The ADP3110A includes overlapping drive protection to prevent shoot-through current in the external MOSFETs.

  • All in one synchronous buck converter
  • One PWM generates both drives
  • Anti cross-conduction protection circuitry
  • Bootstrapped high side driver
  • OD for disabling the driver outputs
  • Meets CPU VR requirement when used with Flex-Mode™ controller

Technical Attributes

Find Similar Parts

Description Value
Inverting|Non-Inverting
High and Low Side
45 ns
Matte Tin
260
45 ns
65 ns
55 ns
Surface Mount
MSL 1 - Unlimited
2
8
2
2
0 to 85 °C
85 °C
0 °C
25 ns
3.4 Ohm
8SOIC N
8
MOSFET
5 x 4 x 1.5 mm
No
Commercial
1 A
1.8 A
SOIC N
13.2 V
4.6 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
0+
$0.00000