G9EA-1-B DC24 by Omron Other Relays | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

G9EA-1-B DC24

Electromechanical Relay SPST-NO 100A 24VDC 115.2Ohm Flange Mount

G9EA-1-B DC24 in Other Relays by Omron
Omron
Manufacturer: Omron
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: G9EA-1-B DC24
RoHS 6 Compliant

Electromechanical Relay SPST-NO 100A 24VDC 115.2Ohm Flange Mount

Technical Attributes

Find Similar Parts
Description Value
Coil Resistance 115.2 Ohm
Contact Arrangement SPST-NO
Relay Construction Non-Latching
Minimum Dropout Voltage 1.92 Vdc
Operating Temperature -40 to 70 °C
Operate Time 50 ms
Maximum DC Voltage Rating 400 V
Product Length 73 mm
Mounting Flange Mount
Product Dimensions 73 x 36 x 67.2 mm
Type Power Relay

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)