Manufacturer:
Omron
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Relay Construction | Non-Latching |
|
Maximum Pick-Up Voltage | 6.5 Vdc |
|
Operate Time | 10 ms |
|
Maximum Current Rating | 1 A |
|
Operating Temperature | -40 to 105 °C |
|
Series Name | G8NB |
|
Product Dimensions | 15.7 x 14.3 x 14.5 mm |
|
Mounting | Through Hole |
|
Pin Count | 10 |
|
Coil Resistance | 180 Ohm |
|
Minimum Dropout Voltage | 1 Vdc |
|
DC Coil Voltage | 12 V |
|
Maximum DC Voltage Rating | 12 V |
|
Termination Method | PC Pin |
|
Contact Material | Silver Alloy |
|
Coil Current | 66.7 mA |
|
Contact Arrangement | 2 x SPDT |
Description | Value |
---|---|
ECCN: | EAR99 |