Manufacturer:
Omron
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Relay Construction | Non-Latching |
|
Contact Material | Silver |
|
Lead Finish | Tin-Silver-Copper |
|
Product Dimensions | 21 x 10 x 10 mm |
|
Minimum Dropout Voltage | 1.2 Vdc |
|
Operating Temperature | -25 to 70 °C |
|
Operate Time | 10 ms |
|
Product Length | 21 mm |
|
Mounting | Through Hole |
|
Contact Arrangement | SPST-NO |
|
Coil Resistance | 720 Ohm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536509065 |
HTSN: | 8536490050 |