G4A1APE12DC by Omron Other Relays | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

G4A1APE12DC

Electromechanical Relay SPST-NO 20A 12VDC 160Ohm Through Hole

G4A1APE12DC in Other Relays by Omron
Omron
Manufacturer: Omron
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: G4A-1A-PE DC12
RoHS 6 Compliant

Miniature Single-pole Relay with 80A Surge Current and 20A Switching Current

Key Features

• Capable of Switching Motor Load of 80-A Surge Current and 20A Switching/Cut-off Current • Miniature, relay with high switching power and long endurance. • Creepage distance conforms to UL and CSA standards. • Highly noise-resistive insulation materials employed. • Standard model available with flux protection construction.

Technical Attributes

Find Similar Parts
Description Value
Relay Construction Non-Latching
Contact Arrangement SPST-NO
Product Dimensions 30.5 x 16 x 26.8 mm
Maximum AC Voltage Rating 250 V
Type Power Relay
Contact Material Silver Tin Oxide
Operating Temperature -20 to 60 °C
Product Length 30.5 mm
Minimum Dropout Voltage 1.2 Vdc
Coil Resistance 160 Ohm
Operate Time 20 ms
Mounting Through Hole
Maximum Power Rating 5 kVA

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8536490075
HTSN: 8536490075
CLEAR ALL Compare (0/10)