G2RL14E12DC by Omron Other Relays | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

G2RL14E12DC

Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole

G2RL14E12DC in Other Relays by Omron
Omron
Manufacturer: Omron
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: G2RL-14-E 12VDC
RoHS 6 Compliant

Low Profile Power Relay with 15.7 mm height, ideal for incorporation in miniature equipments

Key Features

• A wide variety of single pole, double pole, high-capacity (16 A) type and high-sensitivity type (250 mW) Relays are available. • Low profile; 15.7 mm max. in height. • Conforms to VDE (EN61810-1), UL508 and CSA22.2. • IEC/EN 60335-1 conformed. (-HA Model) • Satisfies ambient operating temperature requirement of 85°C and 105°C (-CV Model). • Clearance and creepage distance: 8 mm / 8 mm min. • Coil insulation system: Class F (UL1446).

Technical Attributes

Find Similar Parts
Description Value
Operate Time 15 ms
Contact Arrangement SPDT
Contact Material Silver
Maximum AC Voltage Rating 440 V
Operating Temperature -40 to 85 °C
DC Coil Voltage 9 V
Maximum Pick-Up Voltage 6.3 Vdc
Type Power Relay
Product Length 29 mm
Maximum Power Rating 0.4 W
Minimum Dropout Voltage 1.2 Vdc
Coil Resistance 360 Ohm
Supplier Package DIP
Mounting Through Hole
Relay Construction Non-Latching
Maximum DC Voltage Rating 300 V
Product Dimensions 29 x 12.7 x 15.7 mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8536509065
HTSN: 8536410020
CLEAR ALL Compare (0/10)