G2RL-24-CF-DC12 by Omron Other Relays | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

G2RL-24-CF-DC12

Electromechanical Relay DPDT 8A 12VDC 360Ohm Through Hole

G2RL-24-CF-DC12 in Other Relays by Omron
Omron
Manufacturer: Omron
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: G2RL-24-CF DC12
RoHS 6 Compliant

Electromechanical Relay DPDT 8A 12VDC 360Ohm Through Hole

Technical Attributes

Find Similar Parts
Description Value
Mounting Through Hole
Operate Time 15 ms
Maximum Pick-Up Voltage 6.3 Vdc
Maximum Power Rating 0.4 W
Contact Material Silver
Product Length 29 mm
Maximum AC Voltage Rating 440 V
Contact Arrangement DPDT
Minimum Dropout Voltage 1.2 Vdc
Operating Temperature -40 to 85 °C
DC Coil Voltage 9 V
Supplier Package DIP
Relay Construction Non-Latching
Product Dimensions 29 x 12.7 x 15.7 mm
Maximum DC Voltage Rating 300 V
Coil Resistance 360 Ohm
Type Power Relay

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8536509065
HTSN: 8536490075
CLEAR ALL Compare (0/10)