Manufacturer:
Omron
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Pin Count | 4 |
|
Maximum Current Rating DC | 50 mA |
|
Operating Temperature | -25 to 70 °C |
|
Product Dimensions | 12 x 12 x 7.3 |
|
Terminal Type | Gull Wing |
|
Switch Configuration | N.O. |
|
Mounting | Surface Mount |
|
Supplier Package | SMD |
|
Maximum DC Voltage Rating | 24 V |
|
Pole Throw Configuration | SPST |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8536509065 |
HTSN: | 8536509065 |