Manufacturer:
OmniOn Power
Product Category:
Power Supplies,
DC to DC Power Supplies
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Product Dimensions | 20.3 x 11.4 x 5.7 mm |
|
Number of Outputs | 1 |
|
Input Voltage | 3 to 5.8 V |
|
MSL Level | MSL 1 - Unlimited |
|
Operating Temperature | -40 to 85 °C |
|
Supplier Package | SMT |
|
Output Voltage | 0.75 to 4 V |
|
Max Processing Temp | 260 |
|
Output Current | 5 A |
|
Pin Count | 5 |
|
Mounting | Surface Mount |
|
Lead Finish | Matte Tin |
|
Switching Regulator | Yes |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |