Manufacturer:
NXP
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 125 |
|
Peak On State Voltage | 1.3 |
|
Peak Non Repetitive Surge Current | 8.5 |
|
Holding Current Max | 7 |
|
Thyristor Mounting | Through Hole |
|
Gate Trigger Voltage Max | 1 |
|
No. of Pins | 3 |
|
Peak Repetitive Off State Voltage | 800 |
|
Triac Case Style | SOT-54 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |