Manufacturer:
Nidec Components
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Element Material | Cermet |
|
Temperature Coefficient | 100 ppm/°C |
|
Trimpot Type | Trimmer |
|
Operating Temperature Min | -55 |
|
Resistor Case / Package | SMD |
|
Track Resistance | 1 |
|
Resistance Tolerance | 20 |
|
Product Width | 5.2 mm |
|
Adjustment Type | Top Adjust |
|
Power Rating | 0.25 W |
|
Product Length | 5 |
|
Product Range | ST-4 Series |
|
Trimpot Shape / Size | 5 mm Square |
|
Operating Temperature Max | 125 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8533400080 |
HTSN: | 8533408050 |