Manufacturer:
Nichicon
Product Category:
Capacitors,
Aluminum Electrolytic Capacitors,
SMD Aluminum Electrolytic Capacitors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Capacitance Tolerance | 20% |
|
Operating Temperature Min | -40 °C |
|
ESR | 14 Ohm |
|
Operating Temperature Max | 125 °C |
|
Lifetime @ Temperature | 2000 hours @ 125°C |
|
Capacitance | 22 uF |
|
Product Width | 6.3 x 8.7 |
|
Polarity | Polar |
|
Voltage(DC) | 50 V |
|
Product Diameter | 6.3 mm |
|
Ripple Current | 95 mA |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |