UCD1H220MCL1GS by Nichicon SMD Aluminum Electrolytic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

UCD1H220MCL1GS

Aluminum Electrolytic Capacitor, 22 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD

UCD1H220MCL1GS in SMD Aluminum Electrolytic Capacitors by Nichicon
Avnet Manufacturer Part #: UCD1H220MCL1GS
RoHS 10 Compliant

Aluminum Electrolytic Capacitor, 22 uF, 50 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD

Technical Attributes

Find Similar Parts
Description Value
Polarity Polar
Product Width 6.3 x 5.8
Lifetime @ Temperature 2000 hours @ 105°C
Voltage(DC) 50 V
Operating Temperature Min -55 °C
Capacitance 22 uF
Operating Temperature Max 105 °C
Capacitance Tolerance 20%
Ripple Current 170 mA
Product Diameter 6.3 mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)