UBT1H101MPD by Nichicon Leaded Aluminum Electrolytic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

UBT1H101MPD

Aluminum Electrolytic Capacitor, 100uF, 50V, ± 20%, 5000 hours @ 125°C, Radial Leaded

Avnet Manufacturer Part #: UBT1H101MPD
RoHS 10 Compliant
NCNR
Obsolete

Aluminum Electrolytic Capacitor, 100uF, 50V, ± 20%, 5000 hours @ 125°C, Radial Leaded

Technical Attributes

Find Similar Parts
Description Value
Voltage(DC) 50 V
Operating Temperature Max 125 °C
Capacitance 100 uF
Ripple Current 555 mA
Operating Temperature Min -40 °C
Polarity Polar
Lead Spacing 5 mm
Product Diameter 10 mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8532.22.00
HTSN: 8532.22.00
CLEAR ALL Compare (0/10)