Manufacturer:
NIC Components
Product Category:
Capacitors,
Aluminum Electrolytic Capacitors,
Leaded Aluminum Electrolytic Capacitors
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Voltage(DC) | 25 V |
|
Capacitance | 100 uF |
|
ESR | 220 mOhm |
|
Polarity | Polar |
|
Lead Spacing | 2.5 mm |
|
Product Width | 6.3 x 11 |
|
Lifetime @ Temperature | 3000 hours @ 105°C |
|
Operating Temperature Max | 105 °C |
|
Ripple Current | 300 mA |
|
Operating Temperature Min | -55 °C |
|
Capacitor Terminals | PC Pin |
|
Capacitance Tolerance | 20% |
|
Product Diameter | 6.3 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8532220020 |
HTSN: | 8532220020 |