NMC0603X7R104K25TRPF by NIC Components SMD MLCC Multilayer Ceramic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

NMC0603X7R104K25TRPF

Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric]

NMC0603X7R104K25TRPF in SMD MLCC Multilayer Ceramic Capacitors by NIC Components
NIC Components
Manufacturer: NIC Components
Avnet Manufacturer Part #: NMC0603X7R104K25TRPF
RoHS 10 Compliant

Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric]

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 125 °C
Voltage(DC) 25 V
Product Width 0.85 mm
Capacitance 0.1 uF
Capacitance Tolerance 10%
Operating Temperature Min -55 °C
MSL Level MSL 1 - Unlimited
Product Length 1.6 mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8532240020
HTSN: 8532240020
CLEAR ALL Compare (0/10)