Manufacturer:
NIC Components
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Lifetime @ Temperature | 240 hours @ 85°C |
|
Product Width | 10.7 X 8.5(Max) |
|
Voltage(DC) | 3.5 V |
|
Capacitance Tolerance | -20%, +80% |
|
Product Diameter | 10.7 mm |
|
Capacitance | 0.47 F |
|
Operating Temperature Max | 85 °C |
|
Operating Temperature Min | -40 °C |
|
MSL Level | MSL 1 - Unlimited |
|
Capacitor Mounting | Surface Mount |
|
ESR | 50 Ohm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8532290040 |
HTSN: | 8532290040 |