NCA0805X7R104K10TRPF by NIC Components Capacitor Arrays | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

NCA0805X7R104K10TRPF

Cap Ceramic Array 0.1uF 10V X7R 10% 0805 SMD 4 Capacitor 125°C Paper T/R

NIC Components
Manufacturer: NIC Components
Avnet Manufacturer Part #: NCA0805X7R104K10TRPF
RoHS 10 Compliant

Cap Ceramic Array 0.1uF 10V X7R 10% 0805 SMD 4 Capacitor 125°C Paper T/R

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 125 °C
Number of Capacitors 4
Product Length 2 mm
Operating Temperature Min -55 °C
Product Width 2 x 1.25 x 1
MSL Level MSL 1 - Unlimited
Voltage(DC) 10 V
Capacitor Mounting Surface Mount
Capacitance 0.1 uF

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8532240020
HTSN: 8532240020
CLEAR ALL Compare (0/10)