PUMH7115 by Nexperia Digital Transistors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

PUMH7115

Trans Digital BJT NPN 50V 100mA 6-Pin TSSOP T/R

PUMH7115 in Digital Transistors by Nexperia
Nexperia
Manufacturer: Nexperia
Avnet Manufacturer Part #: PUMH7,115
RoHS 10 Compliant

NPN/NPN resistor-equipped transistors.

Key Features

  • Built-in bias resistors
  • Simplified circuit design
  • Reduction of component count
  • Reduced pick and place costs.
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts
Description Value
Transistor Case Style SOT-363
DC Current Gain hFE Min 200
Base Input Resistor R1 4.7 kOhm
Continuous Collector Current 100
Operating Temperature Max 150 °C
Power Dissipation 300
Transistor Polarity Dual NPN
No. of Pins 6
Transistor Mounting Surface Mount
Collector Emitter Voltage NPN Max 50

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541210080
HTSN: 8541210075
CLEAR ALL Compare (0/10)